
EXP5-200BS-C00007 | |
|---|---|
DigiKey Part Number | 223-EXP5-200BS-C00007-ND |
Manufacturer | |
Manufacturer Product Number | EXP5-200BS-C00007 |
Description | XP5-M-200BS-/SC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 2900.75PSI (20000kPa) Sealed Gauge Male - M5 x 0.8 0 mV ~ 10 mV |
Datasheet | Datasheet |
Category | Output 0 mV ~ 10 mV |
Manufacturer TE Connectivity Measurement Specialties | Accuracy ±0.25% |
Series | Voltage - Supply 1V ~ 10V |
Packaging Bulk | Port Size Male - M5 x 0.8 |
Part Status Active | Port Style Threaded |
Pressure Type Sealed Gauge | Features Temperature Compensated |
Operating Pressure 2900.75PSI (20000kPa) | Maximum Pressure 6000PSI (41368.54kPa) |
Output Type Analog Voltage | Operating Temperature -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,199.50000 | $2,199.50 |

