
89-05KS-4R | |
|---|---|
DigiKey Part Number | 223-1505-5-ND |
Manufacturer | |
Manufacturer Product Number | 89-05KS-4R |
Description | SENSOR 5000PSIS 1/4"NPT .125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5000PSI (34473.79kPa) Sealed Gauge Male - 1/4" (6.35mm) NPT 0 mV ~ 125 mV Cylinder |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer TE Connectivity Measurement Specialties | Port Size Male - 1/4" (6.35mm) NPT |
Packaging Tube | Port Style Threaded |
Part Status Active | Features Temperature Compensated |
Applications Board Mount | Termination Style PC Pin |
Pressure Type Sealed Gauge | Maximum Pressure 15000PSI (103421.36kPa) |
Operating Pressure 5000PSI (34473.79kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Wheatstone Bridge | Package / Case Cylinder |
Output 0 mV ~ 125 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $226.79000 | $226.79 |
| 5 | $212.01800 | $1,060.09 |
| 16 | $203.05688 | $3,248.91 |
| 32 | $198.30406 | $6,345.73 |


