
86509-000 | |
|---|---|
DigiKey Part Number | 223-86509-000-ND |
Manufacturer | |
Manufacturer Product Number | 86509-000 |
Description | SENSOR LEVEL LIQ SWITCH SPST/NC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch SPST-NC Output Panel Mount, M16 Thread |
Datasheet | Datasheet |
Category | Output Configuration SPST-NC |
Manufacturer TE Connectivity Measurement Specialties | Current 1 A |
Packaging Box | Minimum Liquid Specific Gravity 0.35 |
Part Status Active | Mounting Type Panel Mount, M16 Thread |
Type Liquid | Operating Temperature -30°C ~ 105°C |
Output Type Switch | Voltage Rating 200V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.84000 | $25.84 |
| 5 | $23.59000 | $117.95 |
| 10 | $22.75400 | $227.54 |
| 25 | $21.75640 | $543.91 |
| 50 | $21.07540 | $1,053.77 |
| 100 | $20.45150 | $2,045.15 |
| 500 | $19.19608 | $9,598.04 |

