New at DigiKey
Image for 20008895-00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20008895-00

DigiKey Part Number
223-20008895-00-ND
Manufacturer
Manufacturer Product Number
20008895-00
Description
EPRB-2-XU33-100P-/CM1
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Pressure Sensor 87.02PSI (600kPa) Absolute Male - 3/8" (9.53mm) UNF 0.5 V ~ 4.5 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
0.5 V ~ 4.5 V
Manufacturer
TE Connectivity Measurement Specialties
Accuracy
±0.25%
Series
Voltage - Supply
8V ~ 32V
Packaging
Bulk
Port Size
Male - 3/8" (9.53mm) UNF
Part Status
Active
Port Style
Threaded
Pressure Type
Absolute
Features
Amplified Output, Temperature Compensated
Operating Pressure
87.02PSI (600kPa)
Maximum Pressure
174.05PSI (1200kPa)
Output Type
Analog Voltage
Operating Temperature
-40°C ~ 150°C
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1,730.29000$1,730.29
Manufacturers Standard Package