SSL Connector 2 Position Receptacle Housing for Pin Contact Cable/Wire to Cable/Wire 0.098" (2.50mm) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2437979-9

DigiKey Part Number
223-1-2437979-9-ND
Manufacturer
Manufacturer Product Number
1-2437979-9
Description
SLC4-F14-196
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SSL Connector 2 Position Receptacle Housing for Pin Contact Cable/Wire to Cable/Wire 0.098" (2.50mm) Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
2
Manufacturer
TE Connectivity Measurement Specialties
Mounting Type
Free Hanging (In-Line)
Packaging
Box
Termination
Crimp
Part Status
Active
Pitch
0.098" (2.50mm)
Style
Cable/Wire to Cable/Wire
Fastening Type
Latch Holder
Connector Type
Receptacle Housing for Pin Contact
Housing Color
Black
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$3,176.77000$3,176.77
Manufacturers Standard Package