
ANT-W63-FPC-SH150M4 | |
|---|---|
DigiKey Part Number | 343-ANT-W63-FPC-SH150M4-ND |
Manufacturer | |
Manufacturer Product Number | ANT-W63-FPC-SH150M4 |
Description | ANT WIFI6 FPC 25X20 150MM MHF4 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/ac/ax, Bluetooth, ISM, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E, Zigbee™ Flat Patch I-PEX MHF4 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | ANT-W63-FPC-SH150M4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.5225GHz, 6.5375GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.895GHz, 5.95GHz ~ 7.125GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 3 | |
VSWR | 1.5, 1.6, 1.8 | |
Return Loss | - | |
Gain | 4.7dBi, 7.8dBi, 8.5dBi | |
Power - Max | 2 W | |
Features | Cable - 150mm | |
Termination | I-PEX MHF4 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.004" (0.10mm) | |
Applications | 802.11b/g/ac/ax, Bluetooth, ISM, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.80001 | $2,800.01 |

