



5-2394521-2 | |
|---|---|
DigiKey Part Number | 343-5-2394521-2TR-ND - Tape & Reel (TR) 343-5-2394521-2CT-ND - Cut Tape (CT) 343-5-2394521-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-2394521-2 |
Description | 1.5P D/R R/A WTB W/LATCH 20POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 20 position 0.059" (1.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.362" (9.20mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.99000 | $2.99 |
| 10 | $2.54300 | $25.43 |
| 25 | $2.38320 | $59.58 |
| 50 | $2.26940 | $113.47 |
| 100 | $2.16100 | $216.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $1.95955 | $783.82 |
| 800 | $1.86604 | $1,492.83 |
| 1,200 | $1.81343 | $2,176.12 |
| 2,000 | $1.74928 | $3,498.56 |
| 2,800 | $1.70829 | $4,783.21 |
| 4,000 | $1.66588 | $6,663.52 |

