Connector Header Surface Mount, Right Angle 30 position 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-2394521-3

DigiKey Part Number
343-4-2394521-3TR-ND - Tape & Reel (TR)
343-4-2394521-3CT-ND - Cut Tape (CT)
343-4-2394521-3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4-2394521-3
Description
1.5P RIGHT ANGLE DUAL-ROW LOCKIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 30 position 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
4-2394521-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.362" (9.20mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
50VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,400
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.75300$17.53
100$1.48930$148.93
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$1.35045$540.18
800$1.28599$1,028.79
1,200$1.24973$1,499.68
2,000$1.20552$2,411.04
2,800$1.17726$3,296.33
4,000$1.14802$4,592.08
Manufacturers Standard Package