
2405870-6 | |
|---|---|
DigiKey Part Number | 343-2405870-6-ND |
Manufacturer | |
Manufacturer Product Number | 2405870-6 |
Description | CT 6P 300MM CABLE ASSEMBLY 6-353 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Orange, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.23000 | $2.23 |
| 10 | $1.89200 | $18.92 |
| 25 | $1.77360 | $44.34 |
| 50 | $1.68880 | $84.44 |
| 100 | $1.60810 | $160.81 |
| 250 | $1.50732 | $376.83 |
| 500 | $1.43536 | $717.68 |
| 1,000 | $1.36687 | $1,366.87 |
| 2,500 | $1.28134 | $3,203.35 |

