5 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2405870-5

DigiKey Part Number
343-2405870-5-ND
Manufacturer
Manufacturer Product Number
2405870-5
Description
CT 5P 300MM CABLE ASSEMBLY 6-353
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
5
Number of Rows
1
Pitch - Connector
0.059" (1.50mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
-
Color
Orange, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,471
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.74800$17.48
25$1.63800$40.95
50$1.55960$77.98
100$1.48510$148.51
250$1.39208$348.02
500$1.32560$662.80
1,000$1.26233$1,262.33
2,500$1.18334$2,958.35