10 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2405870-2

DigiKey Part Number
343-2405870-2-ND
Manufacturer
Manufacturer Product Number
2405870-2
Description
CT 10P 300MM CABLE ASSEMBLY 7-35
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
10
Number of Rows
1
Pitch - Connector
0.059" (1.50mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
-
Color
Orange, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,481
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$2.66000$2.66
10$2.25900$22.59
25$2.11680$52.92
50$2.01560$100.78
100$1.91940$191.94
250$1.79912$449.78
500$1.71324$856.62
1,000$1.63148$1,631.48
2,500$1.52941$3,823.52