8 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2405869-8

DigiKey Part Number
343-2405869-8-ND
Manufacturer
Manufacturer Product Number
2405869-8
Description
CT 8P 300MM CABLE ASSEMBLY 2-179
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
8
Number of Rows
1
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
-
Color
Orange, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 956
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$2.75000$2.75
10$2.33800$23.38
25$2.19160$54.79
50$2.08680$104.34
100$1.98700$198.70
250$1.86256$465.64
500$1.77364$886.82
1,000$1.68901$1,689.01
2,500$1.58334$3,958.35