4 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2405869-4

DigiKey Part Number
343-2405869-4-ND
Manufacturer
Manufacturer Product Number
2405869-4
Description
CT 4P 300MM CABLE ASSEMBLY 2-179
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
4
Number of Rows
1
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
-
Color
Orange, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,150
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$2.37000$2.37
10$2.01100$20.11
25$1.88480$47.12
50$1.79460$89.73
100$1.70890$170.89
250$1.60184$400.46
500$1.52536$762.68
1,000$1.45256$1,452.56
2,500$1.36168$3,404.20