
2405415-3 | |
|---|---|
DigiKey Part Number | 343-2405415-3-ND |
Manufacturer | |
Manufacturer Product Number | 2405415-3 |
Description | 1MM LOCKING 3P CABLE ASSEMBLY,23 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Orange, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.07000 | $2.07 |
| 10 | $1.75700 | $17.57 |
| 25 | $1.64640 | $41.16 |
| 50 | $1.56780 | $78.39 |
| 100 | $1.49280 | $149.28 |
| 250 | $1.39928 | $349.82 |
| 500 | $1.33248 | $666.24 |
| 1,000 | $1.26889 | $1,268.89 |
| 2,500 | $1.18949 | $2,973.72 |

