5 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2405396-4

DigiKey Part Number
343-2405396-4-ND
Manufacturer
Manufacturer Product Number
2405396-4
Description
1MM 5P CABLE ASSEMBLY,1470364-5
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
5
Number of Rows
1
Pitch - Connector
0.039" (1.00mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
-
Color
Orange, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,498
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$4.78000$4.78
10$4.06400$40.64
25$3.80960$95.24
50$3.62740$181.37
100$3.45420$345.42
250$3.23792$809.48
500$3.08342$1,541.71
1,000$2.93636$2,936.36
2,500$2.75270$6,881.75