15 (Power) Position Din Connector Header, Male Blades Gold Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

414574-E

DigiKey Part Number
2684-414574-E-ND
Manufacturer
Manufacturer Product Number
414574-E
Description
CONN DIN HDR 15POS
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
15 (Power) Position Din Connector Header, Male Blades Gold Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
414574-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Header, Male Blades
Number of Positions
15 (Power)
Number of Positions Loaded
All
Pitch
0.300" (7.62mm)
Number of Rows
2
Style
H 15
Level, Class
1
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Material - Insulation
Polycarbonate, Glass Filled
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$24.29000$24.29
21$19.59333$411.46
42$18.65810$783.64
63$18.13222$1,142.33
105$17.49067$1,836.52
252$16.44397$4,143.88
504$15.66024$7,892.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.