Connector Shell M12 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

284377-E

DigiKey Part Number
2684-284377-E-ND
Manufacturer
Manufacturer Product Number
284377-E
Description
MRDEZT M12 GEH.TEIL ML DM 9,55 A
Customer Reference
Detailed Description
Connector Shell M12 Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Shell
For Use With/Related Products
M12 Female Connector
Shell Size - Insert
M12
Material
Copper Alloy
Features
-
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,000$7.24294$7,242.94
Manufacturers Standard Package