
214781-E | |
|---|---|
DigiKey Part Number | 2684-214781-E-ND |
Manufacturer | |
Manufacturer Product Number | 214781-E |
Description | POWERTAP M3 PRESSFIT 10 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 Pin Screw Terminal, Power Tap M3 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 214781-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M3 | |
Termination | Press-Fit | |
Current Rating (Amps) | 40 A | |
Number of Pins | 10 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.13000 | $3.13 |
| 10 | $2.65800 | $26.58 |
| 25 | $2.49160 | $62.29 |
| 50 | $2.37240 | $118.62 |
| 100 | $2.25900 | $225.90 |
| 250 | $2.11752 | $529.38 |
| 500 | $2.01644 | $1,008.22 |
| 1,000 | $1.92024 | $1,920.24 |
| 3,000 | $1.77713 | $5,331.39 |

