




YHDP26-24-18SEL024 | |
|---|---|
DigiKey Part Number | 1734-YHDP26-24-18SEL024-ND |
Manufacturer | |
Manufacturer Product Number | YHDP26-24-18SEL024 |
Description | PLUG, SIZE 24, HDP, -L024 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Threading Adapter |
Datasheet | Datasheet |
EDA/CAD Models | YHDP26-24-18SEL024 Models |
Category | Orientation Keyed |
Manufacturer TE Connectivity Deutsch Connectors | Primary Material Plastic |
Series | Shell Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Packaging Box | Housing Color Black |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Features Coupling Nut, Threading Adapter |
Number of Positions 18 | Shielding Unshielded |
Shell Size - Insert 24-18 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyetherimide (PEI) |
Contact Size 8 (1), 12 (3), 16 (14) | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.04000 | $20.04 |
| 10 | $17.02800 | $170.28 |
| 40 | $15.44100 | $617.64 |
| 80 | $14.70413 | $1,176.33 |
| 120 | $14.28967 | $1,714.76 |
| 280 | $13.46121 | $3,769.14 |
| 520 | $12.88669 | $6,701.08 |

