



TS-211-SW11 | |
|---|---|
DigiKey Part Number | 1734-TS-211-SW11-ND |
Manufacturer | |
Manufacturer Product Number | TS-211-SW11 |
Description | PUSH BUTTON SWITCHES, SINGLE POL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 32 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Box | Color - Actuator/Cap Black |
Part Status Active | Termination Style Connector |
Mounting Type Panel Mount, Front | Ingress Protection IP69K - Dust Tight, High Temp Water Jets, Waterproof |
Type Standard | Panel Cutout Dimensions Circular - 30.50mm Dia |
Circuit | Operating Temperature -40°C ~ 90°C |
Switch Function On-Mom | Mechanical Life 100,000 Cycles |
Current Rating (Amps) 5A (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.86000 | $42.86 |
| 10 | $36.97500 | $369.75 |
| 25 | $34.85640 | $871.41 |
| 50 | $33.33180 | $1,666.59 |
| 100 | $31.87100 | $3,187.10 |
| 250 | $30.03360 | $7,508.40 |

