Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
TS-211-GN12
TS-211-GN12

TS-211-GN12

DigiKey Part Number
1734-TS-211-GN12-ND
Manufacturer
Manufacturer Product Number
TS-211-GN12
Description
PUSH BUTTON SWITCHES, SINGLE POL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
32 V
Mfr
Actuator Type
Round, Button
Series
Actuator Marking
No Marking
Packaging
Box
Color - Actuator/Cap
Green
Part Status
Active
Termination Style
Connector
Mounting Type
Panel Mount, Front
Ingress Protection
IP69K - Dust Tight, High Temp Water Jets, Waterproof
Type
Standard, Illuminated
Panel Cutout Dimensions
Circular - 30.50mm Dia
Circuit
Operating Temperature
-40°C ~ 90°C
Switch Function
On-Mom
Mechanical Life
100,000 Cycles
Current Rating (Amps)
5A (DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$51.24000$51.24
10$44.20000$442.00
25$41.66640$1,041.66
50$39.84300$1,992.15
100$38.09560$3,809.56
250$35.89780$8,974.45
Manufacturers Standard Package