


DRC10-24PA-A004 | |
|---|---|
DigiKey Part Number | 1734-DRC10-24PA-A004-ND |
Manufacturer | |
Manufacturer Product Number | DRC10-24PA-A004 |
Description | 24P RECP ASM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole 24 position 0.215" (5.46mm) |
Datasheet | Datasheet |
EDA/CAD Models | DRC10-24PA-A004 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Bulk | Contact Length - Post 0.190" (4.83mm) |
Part Status Active | Insulation Height 0.894" (22.71mm) |
Connector Type | Contact Shape Circular |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Insulation Material Plastic |
Number of Rows 4 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 13A |
Style | Voltage Rating 250VAC/DC |
Shrouding Shrouded - 4 Wall | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | $21.17467 | $1,270.48 |

