


4-1418883-1 | |
|---|---|
DigiKey Part Number | 1734-4-1418883-1-ND |
Manufacturer | |
Manufacturer Product Number | 4-1418883-1 |
Description | AMP MCP 1.5 / 2.8 REC. HOUSING, |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 62 Rectangular Connectors - Housings Housing for Female Insert Green 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-1418883-1 Models |
Category | Number of Rows 3 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Push-Pull |
Part Status Active | Color Green |
Connector Type | Features IP67 |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 120°C |
Pitch 0.197" (5.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 117 | $8.59120 | $1,005.17 |

