
29-221-12 | |
|---|---|
DigiKey Part Number | 1734-29-221-12-ND |
Manufacturer | |
Manufacturer Product Number | 29-221-12 |
Description | RELAY GEN PURPOSE SPDT 200A 28V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Diode |
Mfr | Termination Style Screw Terminal |
Series | Must Operate Voltage 18 VDC |
Packaging Bulk | Must Release Voltage 4 VDC |
Part Status Active | Operate Time 40 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 200 A | Relay Type |
Load - Max Switching 10W | Coil Resistance 62 Ohms |
Coil Current 451.6 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $305.16200 | $3,051.62 |

