66 Position Rectangular Housing Connector Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
66 Position Rectangular Housing Connector Receptacle Black
1-2396218-1
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

1-2396218-1

DigiKey Part Number
1734-1-2396218-1-ND
Manufacturer
Manufacturer Product Number
1-2396218-1
Description
66POS,HYBRID,TAB HSG ASSY,SLD,CO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
66 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
1-2396218-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
6
Mfr
Mounting Type
Panel Mount
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Push-Pull
Part Status
Active
Color
Black
Connector Type
Features
Sealed, Terminal Position Lock (TPA)
Contact Type
Tab
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
180$2.37656$427.78
Manufacturers Standard Package