Parametric Equivalent
Parametric Equivalent

YDTS20W25-04SA0000 | |
|---|---|
DigiKey Part Number | YDTS20W25-04SA0000-ND |
Manufacturer | |
Manufacturer Product Number | YDTS20W25-04SA0000 |
Description | SQUARE FLANGE RECEPTACLE |
Customer Reference | |
Detailed Description | 56 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Obsolete | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 56 | Shielding |
Qualification MIL-DTL-38999 Series III | Voltage Rating 600VAC, 850VDC |
Shell Size - Insert 25-4 | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aviation, Communication Systems, Industrial |
Orientation A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20W25-04SA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W25-04SAV001-ND | $362.61240 | Parametric Equivalent |
| DTS20W25-04SA-3028 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W25-04SA-3028V001-ND | $515.11460 | Parametric Equivalent |

