M39029/90-529
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39029/90-529

DigiKey Part Number
DM39029/90-529-ND
Manufacturer
Manufacturer Product Number
M39029/90-529
Description
CONTACT PIN SZ 8 CRIMP GOLD
Customer Reference
Detailed Description
Pin Contact Size 8 Crimp Gold
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Twinax, Concentric
Contact Type
Pin
Contact Size
8
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Termination Finish
-
Features
-
Grade
Military
Qualification
MIL-C-39029
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Once stock is depleted, this product will no longer be sold at DigiKey.
Non-Cancelable/Non-Returnable
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$42.98000$42.98
10$36.52800$365.28
25$34.24160$856.04
50$32.60820$1,630.41
100$31.05330$3,105.33
250$29.11200$7,278.00
Manufacturers Standard Package