![Image for DTS20W21-75PB-6149 [V001] is not available Image for DTS20W21-75PB-6149 [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS20W21-75PB-6149 [V001] | |
|---|---|
DigiKey Part Number | DTS20W21-75PB-6149V001-ND |
Manufacturer | |
Manufacturer Product Number | DTS20W21-75PB-6149 [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 (Twinax) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation B |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 4 (Twinax) | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 21-75 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 8 Twinax | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F21-75AB [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F21-75AB[V001]-ND | $198.90640 | Parametric Equivalent |
| DTS20F21-75PB-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F21-75PB-6149[V001]-ND | $280.84980 | Parametric Equivalent |
| DTS20T21-75PB-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T21-75PB-6149V001-ND | $448.06300 | Parametric Equivalent |
| DTS20W21-75AB [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W21-75ABV001-ND | $271.53280 | Parametric Equivalent |
| D38999/20FG75PB(LC) | Amphenol Aerospace Operations | 0 | 1178-D38999/20FG75PB(LC)-ND | $206.69880 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $369.95420 | $18,497.71 |

