Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DTS20G17-26PN | |
|---|---|
DigiKey Part Number | DTS20G17-26PN-ND |
Manufacturer | |
Manufacturer Product Number | DTS20G17-26PN |
Description | DTS20G17-26PN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Electroless Nickel |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 26 | Shielding |
Qualification MIL-DTL-38999 Series III | Voltage Rating 600VAC, 850VDC |
Shell Size - Insert 17-26 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aviation, Communication Systems, Industrial |
Orientation N (Normal) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D38999/20GE26PN | TE Connectivity Deutsch Connectors | 0 | D38999/20GE26PN-ND | $460.35000 | Parametric Equivalent |
| DTS20F17-26HN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F17-26HN[V001]-ND | $257.18000 | Parametric Equivalent |
| DTS20F17-26PN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F17-26PN[V001]-ND | $218.09480 | Parametric Equivalent |
| DTS20F17-26PN [V004] | TE Connectivity Deutsch Connectors | 0 | DTS20F17-26PN[V004]-ND | $218.09481 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | $3,320.40929 | $46,485.73 |

