Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DTS20F17-26PA3028 | |
|---|---|
DigiKey Part Number | DTS20F17-26PA3028-ND |
Manufacturer | |
Manufacturer Product Number | DTS20F17-26PA3028 |
Description | DTS20F17-26PA-3028 |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Electroless Nickel |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Obsolete | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 26 | Shielding |
Qualification MIL-DTL-38999 Series III | Voltage Rating 600VAC, 850VDC |
Shell Size - Insert 17-26 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aviation, Communication Systems, Industrial |
Orientation A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F17-26HA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F17-26HA[V001]-ND | $222.45000 | Parametric Equivalent |
| DTS20F17-26PA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F17-26PA[V001]-ND | $188.67500 | Parametric Equivalent |
| DTS20F17-26PA [V004] | TE Connectivity Deutsch Connectors | 0 | DTS20F17-26PA[V004]-ND | $232.44762 | Parametric Equivalent |

