Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
![Image for DTS20F15-97SN-6149 [V001] is not available Image for DTS20F15-97SN-6149 [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS20F15-97SN-6149 [V001] | |
|---|---|
DigiKey Part Number | DTS20F15-97SN-6149[V001]-ND |
Manufacturer | |
Manufacturer Product Number | DTS20F15-97SN-6149 [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 65 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 12 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 15-97 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 (4), 20 (8) | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F15-97BN | TE Connectivity Deutsch Connectors | 0 | DTS20F15-97BN-ND | $221.86780 | Parametric Equivalent |
| DTS20F15-97BN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F15-97BN[V001]-ND | $181.47360 | Parametric Equivalent |
| DTS20T15-97SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T15-97SN-6149V001-ND | $240.44020 | Parametric Equivalent |
| DTS20W15-97BN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W15-97BN[V001]-ND | $147.40000 | Parametric Equivalent |
| DTS20W15-97SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W15-97SN-6149[V001]-ND | $181.59680 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $147.30000 | $14,730.00 |


