Parametric Equivalent
Parametric Equivalent

DTS20F13-35PD | |
|---|---|
DigiKey Part Number | DTS20F13-35PD-ND |
Manufacturer | |
Manufacturer Product Number | DTS20F13-35PD |
Description | CONN RCPT MALE 22POS GOLD CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Electroless Nickel |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 22 | Shielding |
Qualification MIL-DTL-38999 Series III | Voltage Rating 400VAC, 550VDC |
Shell Size - Insert 13-35 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aviation, Communication Systems, Industrial |
Orientation D | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F13-35HD [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F13-35HD[V001]-ND | $220.69740 | Parametric Equivalent |
| DTS20F13-35PD [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F13-35PD[V001]-ND | $220.69740 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 99 | $230.12505 | $22,782.38 |

