D38999/25HE99CE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: $247.30860
Datasheet
23 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/25HE99CE

DigiKey Part Number
D38999/25HE99CE-ND
Manufacturer
Manufacturer Product Number
D38999/25HE99CE
Description
D38999/25HE99CE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
23 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Stainless Steel
Series
Shell Finish
Electroless Nickel
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Color
Silver
Connector Type
Ingress Protection
Environment Resistant
Number of Positions
23
Features
Hermetically Sealed
Grade
Military
Shielding
Qualification
MIL-DTL-38999 Series III
Voltage Rating
600VAC, 850VDC
Shell Size - Insert
17-99
Operating Temperature
-65°C ~ 200°C
Mounting Type
Panel Mount, Through Hole
Contact Material
Nickel Iron Alloy
Termination
Solder
Insert Material
Fluorosilicone Elastomer
Fastening Type
Threaded
Applications
Aviation, Communication Systems, Industrial, Military
Orientation
E
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D38999/27HE99CETE Connectivity Deutsch Connectors0D38999/27HE99CE-ND$247.30860Parametric Equivalent
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
100$241.84160$24,184.16
Manufacturers Standard Package