Parametric Equivalent

D38999/25HD5CB | |
|---|---|
DigiKey Part Number | D38999/25HD5CB-ND |
Manufacturer | |
Manufacturer Product Number | D38999/25HD5CB |
Description | D38999/25HD5CB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Stainless Steel |
Series | Shell Finish Electroless Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 5 | Features Hermetically Sealed |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Voltage Rating 750VAC, 1050VDC |
Shell Size - Insert 15-5 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount, Through Hole | Contact Material Nickel Iron Alloy |
Termination Solder | Insert Material Fluorosilicone Elastomer |
Fastening Type Threaded | Applications Aviation, Communication Systems, Industrial, Military |
Orientation B | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D38999/27HD5CB | TE Connectivity Deutsch Connectors | 0 | D38999/27HD5CB-ND | $166.23760 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $161.32500 | $8,066.25 |


