
D38999/24JF35PN | |
|---|---|
DigiKey Part Number | 1508-1067-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24JF35PN |
Description | CONN RCPT MALE 66POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 66 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Composite |
Series | Shell Material Composite |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 66 | Ingress Protection Environment Resistant |
Grade Military | Voltage Rating 400VAC, 550VDC |
Qualification MIL-DTL-38999 Series III | Operating Temperature -65°C ~ 175°C |
Shell Size - Insert 19-35 | Contact Material Copper Alloy |
Shell Size, MIL F | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Type Panel Mount | Insert Material Thermoplastic |
Mounting Feature Bulkhead - Front Side Nut | Applications Aerospace, Military |
Termination Crimp | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $422.57000 | $422.57 |

