D38999/24GG35PA is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: $355.32500
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: $353.13740
Datasheet
Image for D38999/24GG35PA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/24GG35PA

DigiKey Part Number
D38999/24GG35PA-ND
Manufacturer
Manufacturer Product Number
D38999/24GG35PA
Description
D38999/24GG35PA
Customer Reference
Detailed Description
79 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum
Series
Shell Finish
Electroless Nickel
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Obsolete
Color
Silver
Connector Type
Ingress Protection
Environment Resistant
Number of Positions
79
Shielding
Grade
Military
Voltage Rating
400VAC, 550VDC
Qualification
MIL-DTL-38999 Series III
Operating Temperature
-65°C ~ 200°C
Shell Size - Insert
21-35
Contact Material
Copper Alloy
Mounting Type
Panel Mount
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Mounting Feature
Bulkhead - Front Side Nut
Insert Material
Thermoplastic
Termination
Crimp
Applications
Aviation, Communication Systems, Industrial, Military
Fastening Type
Threaded
Base Product Number
Orientation
A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTS24F21-35HA [V001]TE Connectivity Deutsch Connectors0DTS24F21-35HA[V001]-ND$355.32500Parametric Equivalent
DTS24F21-35PA [V001]TE Connectivity Deutsch Connectors0DTS24F21-35PAV001-ND$353.13740Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes