Parametric Equivalent
Parametric Equivalent

D38999/24GF35PC | |
|---|---|
DigiKey Part Number | D38999/24GF35PC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24GF35PC |
Description | D38999/24GF35PC |
Customer Reference | |
Detailed Description | 66 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Electroless Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Obsolete | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 66 | Shielding |
Grade Military | Voltage Rating 400VAC, 550VDC |
Qualification MIL-DTL-38999 Series III | Operating Temperature -65°C ~ 200°C |
Shell Size - Insert 19-35 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Bulkhead - Front Side Nut | Insert Material Thermoplastic |
Termination Crimp | Applications Aviation, Communication Systems, Industrial, Military |
Fastening Type Threaded | Base Product Number |
Orientation C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F19-35HC [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F19-35HC[V001]-ND | $183.53760 | Parametric Equivalent |
| DTS24F19-35PC [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F19-35PCV001-ND | $382.30500 | Parametric Equivalent |

