Parametric Equivalent
Parametric Equivalent

D38999/24GB35SC | |
|---|---|
DigiKey Part Number | D38999/24GB35SC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24GB35SC |
Description | D38999/24GB35SC |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Electroless Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Obsolete | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 13 | Shielding |
Grade Military | Voltage Rating 400VAC, 550VDC |
Qualification MIL-DTL-38999 Series III | Operating Temperature -65°C ~ 200°C |
Shell Size - Insert 11-35 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Bulkhead - Front Side Nut | Insert Material Thermoplastic |
Termination Crimp | Applications Aviation, Communication Systems, Industrial, Military |
Fastening Type Threaded | Base Product Number |
Orientation C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F11-35JC [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F11-35JCV001-ND | $248.22500 | Parametric Equivalent |
| YDTS24F11-35SCV001 | TE Connectivity Deutsch Connectors | 0 | YDTS24F11-35SCV001-ND | $248.22500 | Parametric Equivalent |

