D38999/21HC8PN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: $143.20460
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: $143.20460
Datasheet
Image for D38999/21HC8PN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/21HC8PN

DigiKey Part Number
D38999/21HC8PN-ND
Manufacturer
Manufacturer Product Number
D38999/21HC8PN
Description
D38999/21HC8PN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Stainless Steel
Series
Shell Finish
Electroless Nickel
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Color
Silver
Connector Type
Ingress Protection
Environment Resistant
Number of Positions
8
Features
Hermetically Sealed
Grade
Military
Shielding
Qualification
MIL-DTL-38999 Series III
Voltage Rating
600VAC, 850VDC
Shell Size - Insert
13-8
Operating Temperature
-65°C ~ 200°C
Mounting Type
Panel Mount
Contact Material
Nickel Iron Alloy
Mounting Feature
Flange
Insert Material
Fluorosilicone Elastomer
Termination
Solder Cup
Applications
Aviation, Communication Systems, Industrial, Military
Fastening Type
Threaded
Base Product Number
Orientation
N (Normal)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTS21Y13-08PN [V001]TE Connectivity Deutsch Connectors0DTS21Y13-08PN[V001]-ND$143.20460Parametric Equivalent
DTS21Y13-08PN [V003]TE Connectivity Deutsch Connectors0DTS21Y13-08PN[V003]-ND$143.20460Parametric Equivalent
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
50$168.59920$8,429.96