Parametric Equivalent
Parametric Equivalent

D38999/20GF32SA | |
|---|---|
DigiKey Part Number | D38999/20GF32SA-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20GF32SA |
Description | D38999/20GF32SA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Electroless Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 32 | Shielding |
Grade Military | Voltage Rating 600VAC, 850VDC |
Qualification MIL-DTL-38999 Series III | Operating Temperature -65°C ~ 200°C |
Shell Size - Insert 19-32 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Flange | Insert Material Thermoplastic |
Termination Crimp | Applications Aviation, Communication Systems, Industrial, Military |
Fastening Type Threaded | Base Product Number |
Orientation A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F19-32JA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F19-32JA[V001]-ND | $251.94400 | Parametric Equivalent |
| DTS20F19-32SA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F19-32SA[V001]-ND | $251.94400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $794.77860 | $39,738.93 |

