Parametric Equivalent
Parametric Equivalent

D38999/20GD35PN | |
|---|---|
DigiKey Part Number | D38999/20GD35PN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20GD35PN |
Description | D38999/20GD35PN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Electroless Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 37 | Shielding |
Grade Military | Voltage Rating 400VAC, 550VDC |
Qualification MIL-DTL-38999 Series III | Operating Temperature -65°C ~ 200°C |
Shell Size - Insert 15-35 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Flange | Insert Material Thermoplastic |
Termination Crimp | Applications Aviation, Communication Systems, Industrial, Military |
Fastening Type Threaded | Base Product Number |
Orientation N (Normal) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F15-35HN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F15-35HN[V001]-ND | $223.14600 | Parametric Equivalent |
| DTS20F15-35PN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F15-35PN[V001]-ND | $200.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $527.63480 | $26,381.74 |

