Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D369-HP99-DP3 | |
|---|---|
DigiKey Part Number | 1508-D369-HP99-DP3-ND |
Manufacturer | |
Manufacturer Product Number | D369-HP99-DP3 |
Description | 369 HARSH 9 WAY PLUG, 20/22 AWG, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Plug Connector Crimp Gold 20-24 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer TE Connectivity Deutsch Connectors | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 20-24 AWG |
Contact Type Male Pin | Features Sealed |
Number of Positions 9 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Yellow |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D369-HP99-AP3 | TE Connectivity Deutsch Connectors | 0 | 1508-D369-HP99-AP3-ND | $63.28840 | Parametric Equivalent |
| D369-HP99-BP3 | TE Connectivity Deutsch Connectors | 0 | 1508-D369-HP99-BP3-ND | $77.56980 | Parametric Equivalent |
| D369-HP99-CP3 | TE Connectivity Deutsch Connectors | 0 | 1508-D369-HP99-CP3-ND | $63.28840 | Parametric Equivalent |
| D369-HP99-NP3 | TE Connectivity Deutsch Connectors | 0 | 1508-D369-HP99-NP3-ND | $63.28840 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $63.28840 | $6,328.84 |


