
CTJ920R12N | |
|---|---|
DigiKey Part Number | CTJ920R12N-ND |
Manufacturer | |
Manufacturer Product Number | CTJ920R12N |
Description | CONN MOD SZ20 1.525"L X 0.770" W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 20 |
Datasheet | Datasheet |
Category | Contact Size 20 |
Manufacturer TE Connectivity Deutsch Connectors | Module Capacity 12 |
Packaging Bag | Size / Dimension 1.525" L x 0.770" W x 0.620" H (38.74mm x 19.56mm x 15.75mm) |
Part Status Active | Base Product Number |
Type Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | $222.22205 | $8,666.66 |

