
CTJ920R061-1050 | |
|---|---|
DigiKey Part Number | CTJ920R061-1050-ND |
Manufacturer | |
Manufacturer Product Number | CTJ920R061-1050 |
Description | CONN MOD SZ20 1.525"L X 0.650" W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 20 |
Datasheet | Datasheet |
Category | Contact Size 20 |
Manufacturer TE Connectivity Deutsch Connectors | Module Capacity 6 |
Packaging Bag | Size / Dimension 1.525" L x 0.650" W x 0.470" H (38.74mm x 16.51mm x 11.94mm) |
Part Status Active | Base Product Number |
Type Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | $241.41031 | $7,725.13 |

