
CTJ920E06N | |
|---|---|
DigiKey Part Number | CTJ920E06N-ND |
Manufacturer | |
Manufacturer Product Number | CTJ920E06N |
Description | CONN MOD SZ20 0.750"L X 0.650" W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 20 |
Datasheet | Datasheet |
Category | Contact Size 20 |
Manufacturer TE Connectivity Deutsch Connectors | Module Capacity 6 |
Packaging Bag | Size / Dimension 0.750" L x 0.650" W x 0.470" H (19.05mm x 16.51mm x 11.94mm) |
Part Status Active | Base Product Number |
Type Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | $158.28737 | $6,014.92 |

