
CTJ420E005 | |
|---|---|
DigiKey Part Number | CTJ420E005-ND |
Manufacturer | |
Manufacturer Product Number | CTJ420E005 |
Description | CONN MOD SZ20 1.170"L X 1.020" W |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Module | |
Contact Size | 20 | |
Module Capacity | 5 | |
Size / Dimension | 1.170" L x 1.020" W x 0.672" H (29.72mm x 25.91mm x 17.07mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $449.41240 | $22,470.62 |

