
CTJ-3A-05 | |
|---|---|
DigiKey Part Number | CTJ-3A-05-ND |
Manufacturer | |
Manufacturer Product Number | CTJ-3A-05 |
Description | CONN RAIL ASSY 2.590" L |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Connector Rail Contact Size |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Rail | |
Contact Size | - | |
Size / Dimension | 2.590" L (65.79mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 88 | $65.11205 | $5,729.86 |

