0934454206 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Deutsch ICT Connectors
In Stock: 310
Unit Price: $4.06000
Datasheet
6 Position Rectangular Housing Connector Plug White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Rectangular Housing Connector Plug White
093445-4x06
0934454206
0934454206

0934454206

DigiKey Part Number
WM15947-ND
Manufacturer
Manufacturer Product Number
0934454206
Description
CONN PLUG HSG 6POS WHITE
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Obsolete
Color
White
Connector Type
Features
IP68
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
776433-3TE Connectivity Deutsch ICT Connectors310A104163-ND$4.06000Similar
Obsolete
Marketplace Stock: 450 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

450In Stock
Ships from WEC