36 Position SAS, Mini Receptacle Connector Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36 Position SAS, Mini Receptacle Connector Solder Surface Mount, Right Angle
75783-0140
75783-0140
Molex RF Connectors | Digi-Key Daily

0757830140

DigiKey Part Number
900-0757830140TR-ND - Tape & Reel (TR)
900-0757830140CT-ND - Cut Tape (CT)
900-0757830140DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0757830140
Description
CONN MINI SAS RCP 36P SLD RA SMD
Customer Reference
Detailed Description
36 Position SAS, Mini Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0757830140 Models
Product Attributes
Filter Similar Products
Category
Number of Positions
36
Manufacturer
Molex
Mounting Type
Surface Mount, Right Angle
Series
Termination
Solder
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Board Guide
Part Status
Last Time Buy
Contact Finish
Gold
Connector Style
Receptacle
Contact Finish Thickness
15.0µin (0.38µm)
Connector Type
SAS, Mini
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1888861-6TE Connectivity AMP Connectors825A98571TR-ND$4.22000Similar
In-Stock: 4
Check for Additional Incoming Stock
Last Time Buy Date: 12/12/2026
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.42000$11.42
10$9.70300$97.03
25$9.09480$227.37
50$8.66080$433.04
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125$8.28096$1,035.12
250$7.88588$1,971.47
375$7.66368$2,873.88
625$7.39269$4,620.43
875$7.21945$6,317.02
1,250$7.04030$8,800.38
Manufacturers Standard Package