
29-111-11 | |
|---|---|
DigiKey Part Number | 1734-29-111-11-ND |
Manufacturer | |
Manufacturer Product Number | 29-111-11 |
Description | RELAY GEN PURPOSE SPST 120A 12V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (DM) (1 Form X) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Diode |
Mfr | Termination Style Screw Terminal |
Series | Must Operate Voltage 9 VDC |
Packaging Box | Must Release Voltage 2 VDC |
Part Status Active | Operate Time 35 ms |
Mounting Type | Release Time 15 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (DM) (1 Form X) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 120 A | Relay Type |
Load - Max Switching 7W | Coil Resistance 20 Ohms |
Coil Current 600 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $182.35000 | $182.35 |
| 10 | $162.36100 | $1,623.61 |
| 25 | $155.01920 | $3,875.48 |
| 50 | $149.68440 | $7,484.22 |

